- Home ›
- All Products›
- 1-2213753-4
1-2213753-4
TE Connectivity / AMP Brand
5 POS HIGH TEMP MATE-N-LOK SKT ASSM
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5 POS HIGH TEMP MATE-N-LOK SKT ASSM
Search Keywords: 122137534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213753-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Packaging Method:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):12 A
-
Housing Color:Black
-
Operating Voltage:600 VAC
-
Housing Material:LCP GF30 (Liquid Crystal Polymer)
-
Number of Power Positions:5
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
PCB Mount Orientation:Vertical
-
Number of Positions:5
-
Contact Mating Area Plating Material Thickness:1.18 µm
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Number of Rows:1
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Contact Mating Area Plating Material:Tin
-
Glow Wire Material Rating:Material with GWFI 850°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
756
Order Increment:
14
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
756
$3.91
1,512
$2.07
2,268
$1.46
3,024 +
$1.43
Click for Quote
Log in
to unlock special pricing