- Home ›
- All Products›
- 1-2213753-3
1-2213753-3
TE Connectivity / AMP Brand
4 POS HIGH TEMP MATE-N-LOK SOCKET ASSM
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4 POS HIGH TEMP MATE-N-LOK SOCKET ASSM
Search Keywords: 122137533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213753-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Rectangular Power Connector Type:Header
-
Packaging Method:Tube
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Operating Voltage:600 VAC
-
Housing Color:Black
-
Housing Material:LCP GF30 (Liquid Crystal Polymer)
-
Number of Power Positions:4
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:1.18 µm
-
Number of Positions:4
-
Contact Current Rating (Max):12 A
-
Contact Type:Socket
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Glow Wire Material Rating:Material with GWFI 850°C
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
Order Increment:
17
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
765
$3.55
1,530
$1.88
2,295
$1.32
3,060 +
$1.30
Click for Quote
Log in
to unlock special pricing