Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2213699-2

LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Search Keywords: 122136992
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2213699-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    NZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimmable:
    No
  • Housing Material:
    PBT
  • Driver on Board:
    Yes
  • Enables Zhaga Compatibility:
    Yes
  • Operating Voltage:
    48 VDC
  • Output Current Rating:
    500 mA
  • Operating Temperature Range:
    0 – 125 °C, 32 – 257 °F
  • Thermal Protection:
    Yes
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Optics Alignment:
    Yes
  • Programmable:
    No
  • Product Type:
    LED Holder
  • LED Manufacturer:
    Everlight , Lumileds , Sharp
  • Termination Method to Wire & Cable:
    Mini CT Connector
  • Flicker (% Max):
    5
  • Sealable:
    No
  • LED Family:
    EAHP2024 Series , Lumileds 1204 , Lumileds 1204 GEN 3 , Lumileds 1204CRSP , Lumileds 1205 , Lumileds 1205 GEN 3 , Lumileds 1205CRSP , Lumileds 1208 , Lumileds 1208 CRSP , Lumileds 1208 GEN 3
  • Connector System:
    Wire-to-Device
  • COB Substrate Thickness:
    1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-2213699-2 discontinued?
Yes, 1-2213699-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-2213699-2 RoHS compliant?
Yes, 1-2213699-2 is RoHS compliant.
What is the lead time for 1-2213699-2?
The standard lead time for 1-2213699-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$19.00
25
$18.25
80
$17.56
250
$16.88
700 +
$16.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!