- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2213699-1
1-2213699-1
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Search Keywords: 122136991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213699-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Device
-
Flicker (% Max):5
-
Housing Material:PBT
-
Output Current Rating:500 mA
-
Programmable:No
-
Dimmable:No
-
Driver on Board:Yes
-
Sealable:No
-
COB Substrate Thickness:1 mm
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Product Type:LED Holder
-
Thermal Protection:Yes
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Enables Zhaga Compatibility:Yes
-
Optics Alignment:Yes
-
Operating Voltage:48 VDC
-
LED Family:Bridgelux V18 , Soleriq19 series
-
LED Manufacturer:Bridgelux , Osram
-
Termination Method to Wire & Cable:Mini CT Connector
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.38
19
$17.05
37
$16.73
73
$16.41
320
$16.09
1,000
$14.76
5,000 +
$13.72
Click for Quote
Log in
to unlock special pricing