- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2213629-2
1-2213629-2
TE Connectivity / AMP Brand
Conn PC Terminal Block HDR 2 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn PC Terminal Block HDR 2 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
Search Keywords: 122136292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:HDR3821
-
Termination Method:Solder3836
-
Pitch:8.2 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:6003826VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:18 AWG
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
250
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
750
$0.1709
1,000
$0.1505
2,500
$0.1472
5,000
$0.1462
7,500
$0.1452
25,000
$0.1406
50,000
$0.1402
100,000 +
$0.1397
Click for Quote
Log in
to unlock special pricing