- Home ›
- All Products›
- 1-2213617-1
TE Connectivity / AMP Brand
1-2213617-1
HERM BLADE & RCPT ,LATCH, POST,SEL GOLD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
PCB Mount Retention:Without
-
Mating Tab Width:.12 in, 3.05 mm
-
Contact Type:Hermaphroditic
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Number of Positions:2
-
Operating Temperature Range:-40 – 115 °C
-
Contact Current Rating (Max):6 A
-
Contact Mating Area Plating Material Thickness:1.52 – 3.04 µm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Centerline (Pitch):4 mm
-
Rectangular Termination Post & Tail Width:.039 in, 1 mm
-
Rectangular Termination Post & Tail Thickness:.015 in, .4 mm
-
PCB Mount Alignment:With
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
Housing Material:LCP
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material:Gold
-
Mating Tab Thickness:.015 in, .4 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Peg
-
Board-to-Board Configuration:Co-Planar
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel