- Home ›
- All Products›
- 1-2213616-3
TE Connectivity / AMP Brand
1-2213616-3
HERM BLADE & REC,6 POS,POST,SEL GLD,BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HERM BLADE & REC,6 POS,POST,SEL GLD,BLK
Search Keywords: 122136163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2213616-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Rectangular Termination Post & Tail Width: | .04 in, 1 mm |
| Connector System: | Board-to-Board |
| Number of Positions: | 6 |
| PCB Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 1.52 – 3.04 µm |
| Housing Material: | LCP |
| Mating Alignment: | Without |
| Connector Mounting Type: | Board Mount |
| Rectangular Termination Post & Tail Thickness: | .016 in, .4 mm |
| Centerline (Pitch): | 4 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating Material Finish: | Matte |
| PCB Mount Orientation: | Horizontal |
| Mating Tab Width: | .12 in, 3.05 mm |
| Mating Tab Thickness: | .016 in, .4 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Type: | Hermaphroditic |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Operating Temperature Range: | -40 – 105 °C |
| Board-to-Board Configuration: | Co-Planar |
| Contact Underplating Material: | Nickel |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention: | Without |
| Contact Current Rating (Max): | 6 A |
| Contact Mating Area Plating Material: | Gold |
| Packaging Type: | Tape & Reel |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2213616-3 RoHS compliant?
Yes, 1-2213616-3 is RoHS compliant.
What is the lead time for 1-2213616-3?
The standard lead time for 1-2213616-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
22 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
3,000
$7.49
6,000
$3.83
9,000
$2.61
12,000 +
$2.55
Click for Quote
Log in
to unlock special pricing