- Home ›
- All Products›
- 1-2213613-1
1-2213613-1
TE Connectivity / AMP Brand
CONN,BLADE & RECT 2 POS,SELECT GOLD,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONN,BLADE & RECT 2 POS,SELECT GOLD,BLK
Search Keywords: 122136131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213613-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Reel Pack:
1000 -
Centerline (Pitch):4 mm
-
Contact Mating Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Contact Type:Hermaphroditic
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Thickness:.016 in, .4 mm
-
Connector Mounting Type:Board Mount
-
Mating Tab Width:.12 in, 3.05 mm
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
-
Housing Material:LCP
-
Connector System:Board-to-Board
-
Number of Positions:2
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:1.52 – 3.04 µm
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-40 – 105 °C
-
Contact Current Rating (Max):6 A
-
Rectangular Termination Post & Tail Width:.04 in, 1 mm
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$2.343
6,000
$1.236
9,000
$0.850
12,000 +
$0.833
Click for Quote
Log in
to unlock special pricing