- Home ›
- All Products›
- 1-2213600-0
1-2213600-0
TE Connectivity / AMP Brand
COOLSPLICE LW 16/18 TO 16/18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COOLSPLICE LW 16/18 TO 16/18 AWG
Search Keywords: 122136000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213600-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Button Color:Red
-
Compatible With Wire & Cable Type:Discrete Wire
-
Splice Features:End Feed
-
Wire Insulation Support:With
-
Splice Capacity:2
-
Packaging Method:Box
-
Sealable:No
-
Current Rating:15 A
-
Operating Voltage:600 V
-
Agency/Standard:IEC , UL
-
UL Flammability Rating:UL 94V-0 , UL 94V-2
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:16 – 18 AWG, 1.5 – .75 mm²
-
Splice Type:Butt Splice
-
Contact Base Material:Phosphor Bronze
-
Product Length:1.89 in, 48 mm
-
Approved Standards:IEC 60988-2-3 , UL 486C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
312
Order Increment:
39
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
312
$2.53
624
$1.56
936
$1.24
1,248 +
$1.21
Click for Quote
Log in
to unlock special pricing