- Home ›
- All Products›
- 1-2213362-4
1-2213362-4
TE Connectivity / AMP Brand
RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,DIMMABLE PHOTOCONTROL,105C,3/4
Search Keywords: 122133624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213362-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Agency/Standard:ANSI
-
Lighting Product Type:Connector
-
Contact Current Rating (Max):15 A
-
Lighting Connector Features Included:Not Rotatable
-
Sealable:Yes
-
Number of Positions:3
-
Housing Color:Black
-
Wire Size:18 – 14 AWG
-
Connector System:Wire-to-Component
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$19.69
100
$12.12
150
$9.59
200 +
$9.40
Click for Quote
Log in
to unlock special pricing