- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2213301-2
1-2213301-2
TE Connectivity / AMP Brand
Releasable Poke-In,SMT, 2 Pos, Sel Load
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Releasable Poke-In,SMT, 2 Pos, Sel Load
Search Keywords: 122133012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213301-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
You may purchase all in-stock quantity of 435
Stock lot only:
435
Minimum Order Quantity:
600
Order Increment:
600
Price (USD)
Qty
Unit Price
1
$1.045
600
$0.950
1,200
$0.940
1,800
$0.910
3,000
$0.900
10,200
$0.730
50,400
$0.610
100,200 +
$0.540
Click for Quote
Log in
to unlock special pricing