- Home ›
- All Products›
- 1-2213222-1
1-2213222-1
TE Connectivity / AMP Brand
NECTOR S BUS BAR SEALED US, THRU HV-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR S BUS BAR SEALED US, THRU HV-3
Search Keywords: 122132221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector & Contact Terminates To:Bus Bar
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Operating Voltage:125 VAC
-
Centerline (Pitch):3.6 mm
-
Lighting Connector Accessory Type:Bus Bar
-
Circuit Application:Power
-
Contact Current Rating (Max):6 A
-
Connector System:Wire-to-Bus Bar
-
Keying Arrangement:HV-3
-
Number of Positions:2
-
Primary Product Color:White
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
30
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
240
$4.13
480
$2.54
720
$2.01
960 +
$1.97
Click for Quote
Log in
to unlock special pricing