- Home ›
- All Products›
- 1-2208460-3
1-2208460-3
TE Connectivity / AMP Brand
AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.64
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.64
Search Keywords: 122084603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208460-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
2000 -
Typical Current Rating:17 A
-
Packaging Method:Reel
-
Agency/Standard:LV214
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Packaging Quantity:2000
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size:15 – 13 AWG, 1.5 – 2.5 mm²
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.2084
4,000
$0.2054
6,000
$0.2025
8,000
$0.1970
10,000
$0.1965
26,000
$0.1892
50,000 +
$0.1887
Click for Quote
Log in
to unlock special pricing