- Home ›
- All Products›
- 1-2208382-1
1-2208382-1
TE Connectivity / AMP Brand
2. LOCK,TE, INLET GB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2. LOCK,TE, INLET GB
Search Keywords: 122083821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Serviceable:No
-
Primary Product Material:PA GF
-
Primary Product Color:Black
-
Packaging Quantity:52
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
78
$15.43
156
$9.49
234
$7.52
312 +
$7.36
Click for Quote
Log in
to unlock special pricing