- Home ›
- All Products›
- 1-2208102-3
1-2208102-3
TE Connectivity / AMP Brand
4POS,HVA,2PHM,PASS THRU,HYB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,HVA,2PHM,PASS THRU,HYB ASSY
Search Keywords: 122081023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208102-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Length:9.84 ft, 3 m
-
Cable Assembly Type:HVA280 Pigtail
-
Connector Type (End A):HVA280 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$254.94
5
$188.26
8
$139.72
10 +
$136.93
Click for Quote
Log in
to unlock special pricing