Image is representational - see mfr. specs

22POS,0.64 GENER. Y,REC HSG,ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
22POS,0.64 GENER. Y,REC HSG,ASSY
Search Keywords: 122080214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2208021-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    630
  • Product Width:
    .79 in, 20.2 mm
  • Number of Positions:
    22
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Cable Exit Angle:
    180°
  • Connector System:
    Wire-to-Board , Wire-to-Wire
  • Connector Height:
    .566 in, 14.38 mm
  • Primary Product Color:
    Green
  • Primary Locking Feature:
    On the Terminal
  • Connector & Housing Type:
    Housing for female terminals
  • Contact Type:
    Receptacle
  • Connector Position Assurance Capable:
    No
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Packaging Quantity:
    630
  • Contact Current Rating (Max):
    7.5 A
  • Mating Tab Width:
    .025 in, .64 mm
  • Number of Rows:
    2
  • Operating Temperature (Max):
    100 °C, 212 °F
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Contact Terminates To:
    Wire & Cable
  • Housing Material:
    PA GF
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Product Length:
    1.22 in, 31.1 mm
  • Mating Alignment:
    With
  • Contact Size:
    .64mm
  • Mating Alignment Type:
    Keyed
  • Strain Relief:
    Without
  • Connector Shape:
    Rectangular
  • Sealable:
    No
  • Packaging Method:
    Box
  • Terminal Position Assurance:
    Yes
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.129
250
$0.918
630
$0.877
1,260
$0.839
2,520
$0.805
5,040
$0.783
7,560
$0.781
10,080 +
$0.773
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!