- Home ›
- All Products›
- 1-2208021-3
1-2208021-3
TE Connectivity / AMP Brand
22POS,0.64 GENER. Y,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22POS,0.64 GENER. Y,REC HSG,ASSY
Search Keywords: 122080213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208021-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Contact Type:Receptacle
-
Strain Relief:Without
-
Packaging Method:Box
-
Contact Size:.64mm
-
Packaging Quantity:630
-
Contact Current Rating (Max):7.5 A
-
Connector Shape:Rectangular
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Primary Product Color:Gray
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .64 mm
-
Connector Height:.566 in, 14.38 mm
-
Primary Locking Feature:On the Terminal
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Terminal Position Assurance:Yes
-
Product Width:.79 in, 20.2 mm
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):100 °C, 212 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:22
-
Connector & Housing Type:Housing for female terminals
-
Product Length:1.22 in, 31.1 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.129
250
$0.918
630
$0.877
1,260
$0.839
2,520
$0.805
5,040
$0.783
7,560
$0.781
10,080 +
$0.773
Click for Quote
Log in
to unlock special pricing