- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1-2205129-3
1-2205129-3
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 2m 26AWG RJ-45 8 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Cable Assembly Patch Cord 2m 26AWG RJ-45 8 POS PL
Search Keywords: 122051293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2205129-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.70
22
$14.42
44
$14.15
88
$13.88
300
$13.61
500
$13.41
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing