- Home ›
- All Products›
- 1-2204440-1
1-2204440-1
TE Connectivity / AMP Brand
MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S
Search Keywords: 122044401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2204440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
30 -
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:6
-
Contact Current Rating (Max):558 A
-
Number of Positions by Circuit Application:6P/Power, 30/Signal
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Mount Orientation:Right Angle
-
Number of Rows:5
-
Number of Signal Positions:30
-
Housing Material:High Temperature Thermoplastic
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Number of Positions:36
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:3.2 mm
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Color:Black
-
Header Type:Fully Shrouded
-
Contact Type:Blade , Pin
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Voltage:300 VAC, 60 VAC, 300 VDC, 60 VDC
-
Centerline (Pitch):.196 in, 5 mm
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
870
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
870
$56.97
1,740
$29.10
2,610
$19.81
3,480 +
$19.41
Click for Quote
Log in
to unlock special pricing