- Home ›
- All Products›
- 1-2203775-2
1-2203775-2
TE Connectivity / AMP Brand
Plug Ass'y, 5P Sealed, Key B, CPA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Plug Ass'y, 5P Sealed, Key B, CPA
Search Keywords: 122037752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203775-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Package
-
Number of Positions:5
-
Packaging Quantity:1
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Housing Material:PBT
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:Yes
-
Contact Size:1.2mm
-
Serviceable:No
-
Connector & Housing Type:Housing for female terminals
-
Connector Height:.767 in, 19.5 mm
-
Product Length:1.12 in, 28.7 mm
-
Cable Exit Angle:180°
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Number of Rows:1
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Product Width:1.04 in, 26.5 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Shape:Rectangular
-
Centerline (Pitch):.157 in, 4 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$1.49
600
$1.13
900
$1.06
1,200 +
$1.04
Click for Quote
Log in
to unlock special pricing