- Home ›
- All Products›
- 1-2203773-3
1-2203773-3
TE Connectivity / AMP Brand
Plug Ass'y, 4P Sealed, Key C, CPA
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Plug Ass'y, 4P Sealed, Key C, CPA
Search Keywords: 122037733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203773-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Without
-
Primary Product Color:Gray
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.047 in, 1.2 mm
-
Contact Type:Receptacle
-
Product Width:1.04 in, 26.5 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Number of Positions:4
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1
-
Primary Locking Feature:Integrated in Housing
-
Contact Size:1.2mm
-
Cable Exit Angle:180°
-
Sealable:Yes
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Connector Height:.767 in, 19.5 mm
-
Housing Material:PBT
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:No
-
Product Length:.947 in, 24.7 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Serviceable:No
-
Connector & Housing Type:Housing for female terminals
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$1.797
750
$1.106
1,125
$0.876
1,500 +
$0.858
Click for Quote
Log in
to unlock special pricing