Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2203773-2

4POS, MCON 1.2 CB REC 1p TL SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
4POS, MCON 1.2 CB REC 1p TL SEALED
Search Keywords: 122037732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2203773-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Locking Feature: Integrated in Housing
Serviceable: No
Primary Product Color: Gray
Connector Position Assurance Capable: Yes
Circuit Application: Signal
Number of Positions: 4
Terminal Position Assurance: No
Packaging Method: Bulk
Connector & Housing Type: Housing for female terminals
Packaging Quantity: 1
Number of Rows: 1
Connector System: Wire-to-Wire
Sealable: Yes
Cable Exit Angle: 180°
Mating Tab Width: .047 in, 1.2 mm
Product Length: .947 in, 24.7 mm
Product Width: 1.04 in, 26.5 mm
Centerline (Pitch): .157 in, 4 mm
Connector & Contact Terminates To: Wire & Cable
Housing Material: PBT
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Type: Receptacle
Connector Shape: Rectangular
Strain Relief: Without
Contact Size: 1.2mm
Connector Height: .767 in, 19.5 mm
Mating Alignment: With
Mating Alignment Type: Keyed
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2203773-2 RoHS compliant?
Yes, 1-2203773-2 is RoHS compliant.
What is the lead time for 1-2203773-2?
The standard lead time for 1-2203773-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.329
250
$1.080
500
$1.032
1,000
$0.987
2,500
$0.947
5,000
$0.922
7,500
$0.909
10,000 +
$0.907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!