- Home ›
- All Products›
- 1-2203771-2
1-2203771-2
TE Connectivity / AMP Brand
Plug Ass'y, 3P Sealed, Key B, CPA
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Plug Ass'y, 3P Sealed, Key B, CPA
Search Keywords: 122037712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203771-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Alignment:With
-
Product Length:.763 in, 19.4 mm
-
Cable Exit Angle:180°
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Sealable:Yes
-
Product Width:.71 in, 18.05 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Contact Size:1.2mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Device , Wire-to-Wire
-
Contact Type:Receptacle
-
Connector Height:1.04 in, 26.5 mm
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:Yes
-
Packaging Method:Bulk
-
Circuit Application:Signal
-
Packaging Quantity:1
-
Centerline (Pitch):.157 in, 4 mm
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Number of Positions:3
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
450
$1.516
900
$0.933
1,350
$0.739
1,800 +
$0.724
Click for Quote
Log in
to unlock special pricing