- Home ›
- All Products›
- 1-2203769-3
1-2203769-3
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 1p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 CB REC 1p TL SEALED
Search Keywords: 122037693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203769-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector Position Assurance Capable:Yes
-
Product Length:.606 in, 15.4 mm
-
Contact Type:Receptacle
-
Number of Rows:1
-
Number of Positions:2
-
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Connector Height:.711 in, 18.05 mm
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Packaging Method:Box
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1500
-
Mating Alignment:With
-
Nominal Voltage Architecture:12 V
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Contact Size:1.2mm
-
Housing Material:PBT GF
-
Centerline (Pitch):.157 in, 4 mm
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Mating Tab Width:.047 in, 1.2 mm
-
Mating Alignment Type:Keyed
-
Product Width:1.04 in, 26.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.034
250
$0.840
500
$0.803
1,500
$0.768
3,000
$0.722
6,000
$0.681
7,500
$0.680
10,500 +
$0.672
Click for Quote
Log in
to unlock special pricing