- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1-2201864-2
1-2201864-2
TE Connectivity / AMP Brand
Mini I/O Rec Kit Type Ii M
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mini I/O Rec Kit Type Ii M
Search Keywords: 122018642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2201864-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:8
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,140
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$21.73
25
$21.66
50
$21.61
68
$21.56
136
$13.27
204
$10.51
272 +
$10.29
Click for Quote
Log in
to unlock special pricing