- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1-2201864-1
TE Connectivity / AMP Brand
1-2201864-1
Mini I/O Rec Kit Type Ii L
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2201864-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | Solder |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -40 to 85 °C |