Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2199299-5

40P,DIP SKT,600 CL,LDR,PB FREE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40P,DIP SKT,600 CL,LDR,PB FREE
Search Keywords: 121992995
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2199299-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    DIP Socket Strip
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2199299-5 RoHS compliant?
Yes, 1-2199299-5 is RoHS compliant.
What is the lead time for 1-2199299-5?
The standard lead time for 1-2199299-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,201
Ships today, if you order in
Manufacturer Stock:
9,600 can ship
Minimum Order Quantity:
50
5 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5526
250
$0.4925
500
$0.4826
1,200
$0.4585
3,600
$0.4488
6,000
$0.4477
8,400
$0.4466
10,800 +
$0.4454
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!