Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2199298-9

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 121992989
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2199298-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1700
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2199298-9 RoHS compliant?
Yes, 1-2199298-9 is RoHS compliant.
What is the lead time for 1-2199298-9?
The standard lead time for 1-2199298-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,230
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7005
100
$0.6522
250
$0.5562
500
$0.5482
1,000
$0.5295
3,400
$0.4961
5,000 +
$0.4949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!