Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2199298-6

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 121992986
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-2199298-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Type: DIP Socket3792
Body Orientation: Straight3768
Mounting: Through Hole3783
Gender: SKT3772
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 2503781VDC,2503781VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2199298-6 RoHS compliant?
Yes, 1-2199298-6 is RoHS compliant.
What is the lead time for 1-2199298-6?
The standard lead time for 1-2199298-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,504
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3911
500
$0.2154
2,400
$0.1872
4,800
$0.1854
7,200
$0.1785
9,600
$0.1781
12,000
$0.1766
16,800 +
$0.1762
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!