- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-2199298-1
TE Connectivity / AMP Brand
1-2199298-1
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2199298-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8000 |
| Type: | DIP Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -40 to 105 °C |