Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2199230-6

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Search Keywords: 121992306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2199230-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Card Edge
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    0.5 mm
  • Number of Contacts:
    67
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2199230-6 RoHS compliant?
Yes, 1-2199230-6 is RoHS compliant.
What is the lead time for 1-2199230-6?
The standard lead time for 1-2199230-6 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,112
Can Ship immediately
On Order:
5,000   can ship 10/12/26
Minimum Order Quantity:
25
27 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.62
250
$1.54
500
$1.47
1,000
$1.41
3,000
$1.30
5,000
$1.26
8,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!