Image is representational - see mfr. specs

M.2 0.5PITCH 4.2H KEY M GOLDFLASH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
M.2 0.5PITCH 4.2H KEY M GOLDFLASH
Search Keywords: 121992303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2199230-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Housing Material:
    High Temperature Thermoplastic
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    3 µin
  • Number of Rows:
    2
  • Contact Base Material:
    Copper Alloy
  • Connector System:
    Board-to-Board
  • Contact Current Rating (Max):
    .5 A
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • Operating Voltage:
    50 VAC
  • Number of Positions:
    67
  • PCB Mount Orientation:
    Right Angle
  • Circuit Application:
    Power
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Connector Height:
    .165 in, 4.2 mm
  • PCB Contact Termination Area Plating Material:
    Gold Flash , Tin
  • Connector Width:
    .343 in, 8.7 mm
  • Centerline (Pitch):
    .02 in, .5 mm
  • Connector Length:
    .862 in, 21.9 mm
  • Packaging Method:
    Tape & Reel
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$2.081
6,000
$1.098
9,000
$0.755
12,000 +
$0.740
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!