- Home ›
- All Products›
- 1-2199230-1
1-2199230-1
TE Connectivity / AMP Brand
M.2 0.5PITCH 4.2H KEY E 10U'' AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M.2 0.5PITCH 4.2H KEY E 10U'' AU
Search Keywords: 121992301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2199230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:67
-
Operating Voltage:50 VAC
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Contact Current Rating (Max):.5 A
-
Contact Base Material:Copper Alloy
-
Housing Material:High Temperature Thermoplastic
-
Connector Height:.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Contact Mating Area Plating Material Thickness:9.84 µin, .25 µm
-
Connector Width:.343 in, 8.7 mm
-
Connector Length:.862 in, 21.9 mm
-
Centerline (Pitch):.02 in, .5 mm
-
Packaging Method:Tape & Reel
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,500
$2.273
3,000
$1.203
4,500
$0.847
6,000 +
$0.830
Click for Quote
Log in
to unlock special pricing