Image is representational - see mfr. specs

DDR4 DIMM 288 Pin TH type

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
DDR4 DIMM 288 Pin TH type
Search Keywords: 121991545
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2199154-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Ejector Material:
    High Temperature Thermoplastic
  • Ejector Type:
    Standard
  • Ejector Material Color:
    Natural
  • Socket Style:
    DIMM
  • Connector Mounting Type:
    Board Mount
  • DRAM Type:
    Double Data Rate (DDR) 4
  • Insertion Style:
    Direct Insert
  • Housing Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Ejector Location:
    Both Ends
  • UL Flammability Rating:
    UL 94V-0
  • Latch Material:
    High Temperature Thermoplastic
  • Packaging Quantity:
    80
  • Contact Mating Area Plating Material:
    Gold
  • Module Key Type:
    Offset Right
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    .75 A
  • Retention Post Location:
    None
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    288
  • Number of Keys:
    1
  • Module Orientation:
    Vertical
  • Number of Bays:
    2
  • PCB Mount Retention Type:
    Boardlock
  • PCB Mount Retention:
    With
  • PCB Mounting Style:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    2
  • Latch Color:
    Black
  • DRAM Voltage:
    1.2 V
  • Connector System:
    Board-to-Board
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    High Temperature Nylon
  • Center Retention Hole Diameter:
    .047 in, 1.2 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Profile Height from PCB:
    .787 in, 20 mm
  • Centerline (Pitch):
    .033 in, .85 mm
  • Row-to-Row Spacing:
    .08 in, 2.2 mm
  • Packaging Method:
    Box & Tray , Tray
  • Mating Alignment:
    With
  • Termination Post & Tail Length:
    .083 in, 2.1 mm
  • PCB Contact Termination Area Plating Material Thickness:
    118.1 µin, 3 µm
  • Mating Alignment Type:
    Offset Right
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Mount Angle:
    Vertical
  • PCB Retention Feature Material:
    Stainless Steel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
80
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
2,400
$3.16
4,800
$1.67
7,200
$1.15
9,600 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!