- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-2199119-6
1-2199119-6
TE Connectivity / AMP Brand
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R
Search Keywords: 121991196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2199119-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Card Edge3434
-
Body Orientation:Right Angle3412
-
Mounting:Surface Mount3426
-
Termination Method:Solder3433
-
Card Thickness:N/A
-
Pitch:0.5 mm
-
Number of Contacts:67
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,600
can ship 6/22/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2400
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.37
1,000
$1.29
2,400
$1.15
4,800
$1.04
7,200
$1.03
9,600 +
$1.02
Click for Quote
Log in
to unlock special pricing