- Home ›
- All Products›
- 1-2199119-4
1-2199119-4
TE Connectivity / AMP Brand
M.2 0.5PITCH 3.2H KEY M 10U'' AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M.2 0.5PITCH 3.2H KEY M 10U'' AU
Search Keywords: 121991194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2199119-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Operating Voltage:50 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Power
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:67
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material Thickness:10 µin
-
Housing Material:High Temperature Thermoplastic
-
Centerline (Pitch):.02 in, .5 mm
-
Connector Length:.862 in, 21.9 mm
-
Connector Height:.126 in, 3.2 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
PCB Contact Termination Area Plating Material:Gold Flash , Tin
-
Connector Width:.343 in, 8.7 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,400
$2.82
4,800
$1.49
7,200
$1.03
9,600 +
$1.00
Click for Quote
Log in
to unlock special pricing