- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2199070-4
1-2199070-4
TE Connectivity / AMP Brand
0.5MM FPH BTB, 4H/24POS/15U/TR/WB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5MM FPH BTB, 4H/24POS/15U/TR/WB
Search Keywords: 121990704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2199070-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,500
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
1100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,100
$3.50
1,375
$3.49
2,750
$1.85
4,125
$1.26
5,500 +
$1.24
Click for Quote
Log in
to unlock special pricing