- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-2198346-7
1-2198346-7
TE Connectivity / AMP Brand
Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Tray
Search Keywords: 121983467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2198346-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:320
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$345.71
5
$344.84
12
$343.97
24
$182.11
36
$128.15
48 +
$125.58
Click for Quote
Log in
to unlock special pricing