Image is representational - see mfr. specs

Conn zSFP+ RCP 80 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn zSFP+ RCP 80 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 4 Port Tray
Search Keywords: 121983257
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2198325-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    zSFP+3816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    0.8 mm
  • Gender:
    RCP3798
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    1203804VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
35
$113.59
70
$60.14
105
$42.32
140 +
$41.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!