- Home ›
- All Products›
- 1-2198318-8
1-2198318-8
TE Connectivity / AMP Brand
zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
Search Keywords: 121983188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2198318-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
36 -
Form Factor:zSFP+ Stacked (SFP28)
-
Pluggable I/O Applications:zSFP+ Thermally Enhanced
-
Data Rate (Max):32 Gb/s
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Port Matrix Configuration:2 x 1
-
Sealable:No
-
EMI Containment Feature Type:Elastomeric Gasket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Heat Sink Compatible:No
-
For Use With Pluggable I/O Products:zSFP+ SMT Connector
-
Circuit Application:Signal
-
Lightpipe Style:Standard
-
Connector System:Cable-to-Board
-
Lightpipe Configuration:Reversed Outer
-
Packaging Method:Tray
-
Tail Plating Material:Tin
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Cage Material:Nickel Silver Alloy
-
Cage Type:Stacked
-
Number of Ports:2
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.032 in, .8 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Termination Post & Tail Length:.07 in, 1.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
45
$132.00
90
$69.67
135
$47.91
180 +
$46.95
Click for Quote
Log in
to unlock special pricing