- Home ›
- All Products›
- 1218748-2
1218748-2
TE Connectivity / AMP Brand
AMPLIMITE SZ 2 PLUG. 15 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE SZ 2 PLUG. 15 POS
Search Keywords: 12187482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218748-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Package
-
Circuit Application:Signal
-
Number of Positions:15
-
Contact Type:Pin
-
Power/Signal/Coax Combination:No
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Mounting Hole Diameter:.12 in
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):7.5 A
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Front Shell Material:Steel
-
Connector Shell Size:2
-
Front Shell Plating Material:Zinc
-
Mating Alignment:Without
-
Rear Shell Plating Material:Zinc
-
Rear Shell Material:Steel
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
75
$49.50
150
$26.21
225
$18.44
300 +
$18.07
Click for Quote
Log in
to unlock special pricing