- Home ›
- All Products›
- 1218713-1
1218713-1
TE Connectivity / AMP Brand
MA/COM SIZE 1 ARINC TO OSP JCK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MA/COM SIZE 1 ARINC TO OSP JCK
Search Keywords: 12187131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric Material:PTFE Fluorocarbon
-
Body Material:Stainless Steel
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Positions:1
-
Impedance:50 Ω
-
RF Connector Center Contact Plating Material:Gold
-
Circuit Application:Signal
-
Side A Gender:Jack
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Plating Finish:Passivated
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Body Orientation:Straight
-
Side B Interface:OSP
-
Side B Gender:Jack
-
Side A Interface:1.0mm Series
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
18
$287.28
36
$151.62
54
$104.27
72 +
$102.19
Click for Quote
Log in
to unlock special pricing