- Home ›
- All Products›
- 1-2186564-1
1-2186564-1
TE Connectivity / AMP Brand
RIB-1984-300-110-L-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RIB-1984-300-110-L-0
Search Keywords: 121865641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2186564-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3702440160
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible Printers:See TE Document 411-121005 the Printer Product Ribbon Matrix
-
Product Width:4.33 in, 110 mm
-
Primary Product Color:Black
-
Ribbon Configuration:Ink Side Out (Reverse Wound)
-
Ribbon Type:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$137.17
5
$126.93
10
$121.49
20
$116.50
50
$113.39
100 +
$111.90
Click for Quote
Log in
to unlock special pricing