- Home ›
- All Products›
- 1-2186561-1
TE Connectivity / AMP Brand
1-2186561-1
RIB-1984-360-88-L-0-IN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2186561-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9612109030 |
| COO: | NL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Width: | 3.46 in, 88 mm |
| Primary Product Color: | Black |
| Ribbon Type: | Thermal Transfer |
| Compatible Printers: | See TE Document 411-121005 the Printer Product Ribbon Matrix |