- Home ›
- All Products›
- 1-2186540-1
1-2186540-1
TE Connectivity / AMP Brand
RIB-1982-300-60-L-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RIB-1982-300-60-L-0
Search Keywords: 121865401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2186540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1 -
Ribbon Configuration:Ink Side Out (Reverse Wound)
-
Ribbon Type:Thermal Transfer
-
Compatible Printers:See TE Document 411-121005 the Printer Product Ribbon Matrix
-
Primary Product Color:Black
-
Product Width:2.36 in, 60 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$201.96
3
$198.93
5
$169.65
6 +
$166.25
Click for Quote
Log in
to unlock special pricing