- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Printers ›
- 1-2186528-1
TE Connectivity / AMP Brand
1-2186528-1
Thermal Transfer Printer - Roll - Single Sided - 300 dpi (12 dots/mm) - Paper Width 4.2" (105.6mm) - T2212-Printer.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2186528-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443321090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
End of Life: Final orders must be placed by 01/11/2027