- Home ›
- All Products›
- 1218644-1
1218644-1
TE Connectivity / AMP Brand
RECPT ASSY, SIZE2,FR, ARINC600
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECPT ASSY, SIZE2,FR, ARINC600
Search Keywords: 12186441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218644-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Chromate Conversion Coating
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Panel Mount Feature Type:Clinch Nut
-
Contact Arrangement Code (Module B):150
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Rack & Panel Connector Shell Size:2
-
Contact Arrangement Code (Module A):150
-
Contact Arrangement Code (Module C):13C2
-
Connector & Housing Type:Receptacle
-
Release Style:Front
-
Number of Positions:313
-
Clinch Nut Quantity:6
-
Mating Alignment:With
-
Contact Size:Size 22
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
63
$2,101.17
126
$1,073.18
189
$730.51
252 +
$715.90
Click for Quote
Log in
to unlock special pricing