- Home ›
- All Products›
- 1218638-1
1218638-1
TE Connectivity / AMP Brand
ARINC ASSY,MME1P57P-2301(204)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC ASSY,MME1P57P-2301(204)
Product Highlights:
- Sealed
- Seal Type = Environmental
- Shell Size = 1 Insert
- Shell Configuration = Plug
- Contact Arrangement (Module A) = 57
Search Keywords: 12186381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218638-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Sealable:Yes
-
Connector Product Type:Connector Kit
-
Shell Plating Material:Cadmium
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Polarization
-
Shell Finish:Chromate
-
Mating Alignment:With
-
Contact Arrangement Code (Module A):57
-
Custom Order Code:204
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
105 Weeks
can ship
5/16/28
Price (USD)
Qty
Unit Price
13
$1,324.50
25
$703.55
38
$472.61
50 +
$463.15
Click for Quote
Log in
to unlock special pricing