- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-2186371-1
1-2186371-1
TE Connectivity / AMP Brand
Conn Rectangular SKT 26/33 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 26/33 POS Crimp ST Cable Mount
Search Keywords: 121863711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2186371-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$167.58
5
$155.08
10
$148.43
15
$142.33
25
$140.19
50 +
$138.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT