- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1218575-1
TE Connectivity / AMP Brand
1218575-1
PIN HEADER ASSY,RIGHT ANGLE, SEALED WITH MOUNTING EARS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PIN HEADER ASSY,RIGHT ANGLE, SEALED WITH MOUNTING EARS
Search Keywords: 12185751
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1218575-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Box Connector |
| Gender: | PL |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 195 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 1218575-1 RoHS compliant?
Yes, 1218575-1 is RoHS compliant.
What is the lead time for 1218575-1?
The standard lead time for 1218575-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
25
$1,938.38
50
$990.03
75
$673.92
100 +
$660.44
Click for Quote
Log in
to unlock special pricing